Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-1165B33MC-N6STFG | |
|---|---|
DigiKey Part Number | S-1165B33MC-N6STFG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1165B33MC-N6STFG |
Description | IC REG LINEAR 3.3V 200MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 65 µA |
Series | PSRR 70dB (1kHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Obsolete | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 6.5V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.2V @ 200mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2121AK-3.3TRE1 | Diodes Incorporated | 11 | AP2121AK-3.3TRE1DICT-ND | $4.03000 | Similar |
| AP2121AK-3.3TRG1 | Diodes Incorporated | 84 | AP2121AK-3.3TRG1DICT-ND | $1.48000 | Similar |
| LP3990MFX-3.3/NOPB | Texas Instruments | 9,921 | 296-50574-1-ND | $6.49000 | Similar |
| TLV70033DDCR | Texas Instruments | 0 | 296-27937-1-ND | $1.97000 | Similar |
| XC6217B332MR-G | Torex Semiconductor Ltd | 0 | XC6217B332MR-G-ND | $2.91206 | Parametric Equivalent |





