Parametric Equivalent
Parametric Equivalent



S-1142B3434I-E6T1U | |
|---|---|
DigiKey Part Number | S-1142B3434I-E6T1U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1142B3434I-E6T1U |
Description | IC REG LINEAR 3.4V 200MA 6-HSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-HSOP |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 9 µA |
Series | PSRR 45dB (100Hz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Not For New Designs | Protection Features Over Current, Thermal Shutdown |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins |
Voltage - Input (Max) 50V | Supplier Device Package 6-HSOP |
Voltage - Output (Min/Fixed) 3.4V | Base Product Number |
Voltage Dropout (Max) 0.72V @ 200mA (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1142B34I-E6T1U | ABLIC Inc. | 0 | 1662-2781-2-ND | $5.31898 | Parametric Equivalent |
| S-1142D34I-E6T1U | ABLIC Inc. | 0 | S-1142D34I-E6T1U-ND | $7.92586 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.89998 | $9,799.96 |
| 4,000 | $4.77828 | $19,113.12 |
| 6,000 | $4.71732 | $28,303.92 |
| 10,000 | $4.64978 | $46,497.80 |
| 14,000 | $4.61031 | $64,544.34 |


