Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-HSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-1142B33I-E6T1U

DigiKey Part Number
728-1062-2-ND - Tape & Reel (TR)
728-1062-1-ND - Cut Tape (CT)
728-1062-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-1142B33I-E6T1U
Description
IC REG LINEAR 3.3V 200MA 6-HSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-HSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1 µA
Series
Current - Supply (Max)
9 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
45dB (100Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Thermal Shutdown
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
50V
Package / Case
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
6-HSOP
Voltage Dropout (Max)
0.72V @ 200mA (Typ)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,491
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.72000$14.72
10$10.77800$107.78
25$9.80320$245.08
100$8.72710$872.71
250$8.21392$2,053.48
500$7.90464$3,952.32
1,000$7.87439$7,874.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$7.44075$14,881.50
4,000$7.26832$29,073.28
6,000$7.18202$43,092.12
10,000$7.08633$70,863.30
Manufacturers Standard Package