


S-1135C12-A6T1U | |
---|---|
DigiKey Part Number | 1662-1307-2-ND - Tape & Reel (TR) 1662-1307-1-ND - Cut Tape (CT) 1662-1307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1135C12-A6T1U |
Description | IC REG LINEAR 1.2V 300MA HSNT-6A |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA HSNT-6A |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 65 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | HSNT-6A | |
Base Product Number |