


S-1133B00-I8T1U | |
---|---|
DigiKey Part Number | 1662-2467-2-ND - Tape & Reel (TR) 1662-2467-1-ND - Cut Tape (CT) 1662-2467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1133B00-I8T1U |
Description | IC REG LIN POS ADJ 300MA SNT-8A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA SNT-8A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 90 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | SNT-8A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.45516 | $17,275.80 |
10,000 | $3.38257 | $33,825.70 |
15,000 | $3.34623 | $50,193.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.55000 | $7.55 |
10 | $5.39500 | $53.95 |
25 | $4.86080 | $121.52 |
100 | $4.27630 | $427.63 |
250 | $3.99680 | $999.20 |
500 | $3.82830 | $1,914.15 |
1,000 | $3.68969 | $3,689.69 |
2,500 | $3.54338 | $8,858.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.29000 | $8.29 |
10 | $7.43900 | $74.39 |
25 | $7.05800 | $176.45 |
100 | $5.79860 | $579.86 |
250 | $5.42024 | $1,355.06 |
500 | $4.79014 | $2,395.07 |
1,000 | $3.78166 | $3,781.66 |
2,500 | $3.52955 | $8,823.88 |