Parametric Equivalent



S-1132B50-U5T1U | |
|---|---|
DigiKey Part Number | S-1132B50-U5T1U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1132B50-U5T1U |
Description | IC REG LINEAR 5V 300MA SOT89-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Series | Current - Supply (Max) 40 µA |
Packaging Tape & Reel (TR) | PSRR 65dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case SOT-89-5/6 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-89-5 |
Voltage Dropout (Max) 0.15V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1132B50-U5T1G | ABLIC Inc. | 0 | S-1132B50-U5T1G-ND | $4.06422 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.89362 | $3,893.62 |
| 2,000 | $3.77429 | $7,548.58 |
| 3,000 | $3.71453 | $11,143.59 |
| 5,000 | $3.64832 | $18,241.60 |
| 7,000 | $3.60960 | $25,267.20 |
| 10,000 | $3.57239 | $35,723.90 |


