


S-1132B27-I6T2U | |
---|---|
DigiKey Part Number | 1662-1263-2-ND - Tape & Reel (TR) 1662-1263-1-ND - Cut Tape (CT) 1662-1263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1132B27-I6T2U |
Description | IC REG LINEAR 2.7V 300MA SNT-6A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SNT-6A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.21V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 40 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SNT-6A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.65298 | $18,264.90 |
10,000 | $3.57695 | $35,769.50 |
15,000 | $3.53890 | $53,083.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.81000 | $8.81 |
10 | $7.87000 | $78.70 |
25 | $7.47120 | $186.78 |
100 | $6.13860 | $613.86 |
250 | $5.73804 | $1,434.51 |
500 | $5.07092 | $2,535.46 |
1,000 | $4.00339 | $4,003.39 |