


S-1132A33-U5T1U | |
---|---|
DigiKey Part Number | 1662-2779-2-ND - Tape & Reel (TR) 1662-2779-1-ND - Cut Tape (CT) 1662-2779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1132A33-U5T1U |
Description | IC REG LINEAR 3.3V 300MA SOT89-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 40 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.81982 | $2,819.82 |
2,000 | $2.72848 | $5,456.96 |
3,000 | $2.68275 | $8,048.25 |
5,000 | $2.63209 | $13,160.45 |
7,000 | $2.60245 | $18,217.15 |
10,000 | $2.57397 | $25,739.70 |
25,000 | $2.51263 | $62,815.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.08000 | $6.08 |
10 | $4.29400 | $42.94 |
25 | $3.86240 | $96.56 |
100 | $3.38210 | $338.21 |
250 | $3.15268 | $788.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.39000 | $7.39 |
10 | $6.48700 | $64.87 |
25 | $6.08920 | $152.23 |
100 | $4.97090 | $497.09 |
250 | $4.61688 | $1,154.22 |