S-1121B23MC-N2ITFG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $7.80000
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $3.31568
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $3.12387
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $3.31568
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 99
Unit Price: $9.44000
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 90
Unit Price: $3.28000
Datasheet
SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-1121B23MC-N2ITFG

DigiKey Part Number
S-1121B23MC-N2ITFG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-1121B23MC-N2ITFG
Description
IC REG LINEAR 2.3V 150MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
2.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.7V @ 100mA
Current - Output
Current - Quiescent (Iq)
1 µA
Current - Supply (Max)
65 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes