


S-1112B41PI-L7ATFU | |
---|---|
DigiKey Part Number | 1662-1242-2-ND - Tape & Reel (TR) 1662-1242-1-ND - Cut Tape (CT) 1662-1242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1112B41PI-L7ATFU |
Description | IC REG LINEAR 4.1V 150MA SNT-6A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SNT-6A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 4.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.26V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 90 µA | |
PSRR | 80dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SNT-6A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.26369 | $16,318.45 |
10,000 | $3.19436 | $31,943.60 |
15,000 | $3.15966 | $47,394.90 |
25,000 | $3.12121 | $78,030.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.82000 | $7.82 |
10 | $7.01400 | $70.14 |
25 | $6.65800 | $166.45 |