
S-1009N31I-M5T1U | |
---|---|
DigiKey Part Number | 1662-2317-2-ND - Tape & Reel (TR) 1662-2317-1-ND - Cut Tape (CT) 1662-2317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1009N31I-M5T1U |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | S-1009N31I-M5T1U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.1V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.33000 | $7.33 |
10 | $5.26000 | $52.60 |
25 | $4.74160 | $118.54 |
100 | $4.16700 | $416.70 |
250 | $3.89408 | $973.52 |
500 | $3.72910 | $1,864.55 |
1,000 | $3.59343 | $3,593.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.60642 | $7,819.26 |
6,000 | $2.54088 | $15,245.28 |
9,000 | $2.50807 | $22,572.63 |
15,000 | $2.47172 | $37,075.80 |
21,000 | $2.45047 | $51,459.87 |
30,000 | $2.43003 | $72,900.90 |