
S-1009N31I-M5T1U | |
|---|---|
DigiKey Part Number | 1662-2317-2-ND - Tape & Reel (TR) 1662-2317-1-ND - Cut Tape (CT) 1662-2317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1009N31I-M5T1U |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | S-1009N31I-M5T1U Models |
Category | Voltage - Threshold 3.1V |
Manufacturer ABLIC Inc. | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Voltage Detector | Supplier Device Package SOT-23-5 |
Number of Voltages Monitored 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.56000 | $7.56 |
| 10 | $5.41000 | $54.10 |
| 25 | $4.87680 | $121.92 |
| 100 | $4.28670 | $428.67 |
| 250 | $4.00584 | $1,001.46 |
| 500 | $3.83616 | $1,918.08 |
| 1,000 | $3.71077 | $3,710.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.52412 | $10,572.36 |
| 6,000 | $3.43974 | $20,638.44 |
| 9,000 | $3.39749 | $30,577.41 |
| 15,000 | $3.35068 | $50,260.20 |
| 21,000 | $3.32333 | $69,789.93 |

