
S-1009N24I-N4T1U | |
---|---|
DigiKey Part Number | 1662-2309-2-ND - Tape & Reel (TR) 1662-2309-1-ND - Cut Tape (CT) 1662-2309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1009N24I-N4T1U |
Description | IC SUPERVISOR 1 CHANNEL SC82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.4V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.42586 | $10,277.58 |
6,000 | $3.34381 | $20,062.86 |
9,000 | $3.30275 | $29,724.75 |
15,000 | $3.25724 | $48,858.60 |
21,000 | $3.23065 | $67,843.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.07000 | $8.07 |
10 | $7.23600 | $72.36 |
25 | $6.86880 | $171.72 |
100 | $5.64140 | $564.14 |