Parametric Equivalent
Parametric Equivalent

S-1009N22I-I4T1U | |
|---|---|
DigiKey Part Number | 1662-S-1009N22I-I4T1UTR-ND - Tape & Reel (TR) 1662-S-1009N22I-I4T1UCT-ND - Cut Tape (CT) 1662-S-1009N22I-I4T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1009N22I-I4T1U |
Description | IC SUPERVISOR 1 CHANNEL SNT-4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SNT-4A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | SNT-4A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.56000 | $7.56 |
| 10 | $5.41000 | $54.10 |
| 25 | $4.87680 | $121.92 |
| 100 | $4.28670 | $428.67 |
| 250 | $4.00584 | $1,001.46 |
| 500 | $3.83616 | $1,918.08 |
| 1,000 | $3.71077 | $3,710.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.35958 | $16,797.90 |


