S-1009C43I-M5T1U is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $3.40584
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $3.12787
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $3.73503
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $3.84898
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $3.52299
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $3.02609
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $6.74000
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: $2.38029
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: $2.26360
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-1009C43I-M5T1U

DigiKey Part Number
1662-S-1009C43I-M5T1UTR-ND - Tape & Reel (TR)
1662-S-1009C43I-M5T1UCT-ND - Cut Tape (CT)
1662-S-1009C43I-M5T1UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-1009C43I-M5T1U
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
S-1009C43I-M5T1U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Threshold
4.3V
Manufacturer
ABLIC Inc.
Output
Push-Pull, Totem Pole
Series
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
SC-74A, SOT-753
Type
Voltage Detector
Supplier Device Package
SOT-23-5
Number of Voltages Monitored
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-1000C43-M5T1GABLIC Inc.0S-1000C43-M5T1G-ND$3.40584Parametric Equivalent
S-1000C43-M5T1UABLIC Inc.0S-1000C43-M5T1U-ND$3.12787Parametric Equivalent
S-1002CA43I-M5T1UABLIC Inc.01662-1100-2-ND$3.73503Parametric Equivalent
S-1003CA43I-M5T1UABLIC Inc.0S-1003CA43I-M5T1U-ND$3.84898Parametric Equivalent
S-1003CB43I-M5T1UABLIC Inc.0S-1003CB43I-M5T1U-ND$3.52299Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.56000$7.56
10$5.41000$54.10
25$4.87680$121.92
100$4.28670$428.67
250$4.00584$1,001.46
500$3.83616$1,918.08
1,000$3.71077$3,710.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.42149$10,264.47
6,000$3.33955$20,037.30
9,000$3.29854$29,686.86
15,000$3.25309$48,796.35
21,000$3.22653$67,757.13
Manufacturers Standard Package