SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-1009C12I-M5T1U

DigiKey Part Number
1662-2266-2-ND - Tape & Reel (TR)
1662-2266-1-ND - Cut Tape (CT)
1662-2266-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-1009C12I-M5T1U
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
S-1009C12I-M5T1U Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
1.2V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.42586$10,277.58
6,000$3.34381$20,062.86
9,000$3.30275$29,724.75
15,000$3.25724$48,858.60
21,000$3.23065$67,843.65
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.33000$7.33
10$5.26000$52.60
25$4.74160$118.54
Digi-Reel®
QuantityUnit PriceExt Price
1$8.07000$8.07
10$7.23600$72.36
25$6.86880$171.72
* All Digi-Reel orders will add a $55.00 reeling fee.