
S-1004NB24I-M5T1U | |
---|---|
DigiKey Part Number | 1662-2771-2-ND - Tape & Reel (TR) 1662-2771-1-ND - Cut Tape (CT) 1662-2771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1004NB24I-M5T1U |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.4V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.41000 | $7.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.76911 | $8,307.33 |
6,000 | $2.70023 | $16,201.38 |
9,000 | $2.66575 | $23,991.75 |
15,000 | $2.62753 | $39,412.95 |
21,000 | $2.60521 | $54,709.41 |
30,000 | $2.58373 | $77,511.90 |