
S-1003NA18I-I6T1U | |
---|---|
DigiKey Part Number | 1662-2863-2-ND - Tape & Reel (TR) 1662-2863-1-ND - Cut Tape (CT) 1662-2863-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1003NA18I-I6T1U |
Description | IC SUPERVISOR 1 CHANNEL SNT-6A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SNT-6A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SNT-6A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.55000 | $7.55 |
10 | $5.39500 | $53.95 |
25 | $4.86080 | $121.52 |
100 | $4.27630 | $427.63 |
250 | $3.99680 | $999.20 |
500 | $3.82830 | $1,914.15 |
1,000 | $3.68969 | $3,689.69 |
2,500 | $3.54338 | $8,858.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.45516 | $17,275.80 |