
S-1002CB40I-N4T1U | |
---|---|
DigiKey Part Number | 1662-1105-2-ND - Tape & Reel (TR) 1662-1105-1-ND - Cut Tape (CT) 1662-1105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1002CB40I-N4T1U |
Description | IC SUPERVISOR 1 CHANNEL SC82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.42586 | $10,277.58 |
6,000 | $3.34381 | $20,062.86 |
9,000 | $3.30275 | $29,724.75 |
15,000 | $3.25724 | $48,858.60 |
21,000 | $3.23065 | $67,843.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.33000 | $7.33 |
10 | $5.26000 | $52.60 |
25 | $4.74160 | $118.54 |
100 | $4.16700 | $416.70 |
250 | $3.89408 | $973.52 |
500 | $3.72910 | $1,864.55 |
1,000 | $3.59343 | $3,593.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.50000 | $13.50 |
10 | $8.33900 | $83.39 |
25 | $6.98720 | $174.68 |
100 | $5.45210 | $545.21 |
250 | $4.69884 | $1,174.71 |
500 | $4.23504 | $2,117.52 |
1,000 | $3.84673 | $3,846.73 |