Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-1002CA21I-M5T1U | |
|---|---|
DigiKey Part Number | 1662-1078-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1002CA21I-M5T1U |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Threshold 2.1V |
Manufacturer ABLIC Inc. | Output Push-Pull, Totem Pole |
Series | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Voltage Detector | Supplier Device Package SOT-23-5 |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1000C21-M5T1G | ABLIC Inc. | 0 | S-1000C21-M5T1G-ND | $3.40584 | Parametric Equivalent |
| S-1000C21-M5T1U | ABLIC Inc. | 0 | S-1000C21-M5T1U-ND | $3.12787 | Parametric Equivalent |
| S-1003CA21I-M5T1U | ABLIC Inc. | 0 | S-1003CA21I-M5T1U-ND | $3.52299 | Parametric Equivalent |
| S-1003CB21I-M5T1U | ABLIC Inc. | 0 | S-1003CB21I-M5T1U-ND | $3.84898 | Parametric Equivalent |
| S-1009C21I-M5T1U | ABLIC Inc. | 0 | 1662-S-1009C21I-M5T1UCT-ND | $7.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.73503 | $11,205.09 |



