Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-1000N36-N4T1U | |
|---|---|
DigiKey Part Number | 1662-2862-2-ND - Tape & Reel (TR) 1662-2862-1-ND - Cut Tape (CT) 1662-2862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1000N36-N4T1U |
Description | IC SUPERVISOR 1 CHANNEL SC82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-82AB |
Datasheet | Datasheet |
Category | Voltage - Threshold 3.6V |
Manufacturer ABLIC Inc. | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-82A, SOT-343 |
Type Voltage Detector | Supplier Device Package SC-82AB |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1000N36-N4T1G | ABLIC Inc. | 0 | S-1000N36-N4T1G-ND | $3.12787 | Parametric Equivalent |
| S-1009N36I-N4T1U | ABLIC Inc. | 0 | 1662-2323-2-ND | $3.42149 | Parametric Equivalent |
| S-80836CNNB-B8VT2G | ABLIC Inc. | 0 | S-80836CNNB-B8VT2G-ND | $3.29189 | Parametric Equivalent |
| S-80836CNNB-B8VT2U | ABLIC Inc. | 0 | S-80836CNNB-B8VT2U-ND | $3.02609 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.12787 | $9,383.61 |
| 6,000 | $3.05177 | $18,310.62 |
| 9,000 | $3.01364 | $27,122.76 |
| 15,000 | $2.97141 | $44,571.15 |
| 21,000 | $2.94673 | $61,881.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.40000 | $7.40 |
| 10 | $6.58500 | $65.85 |
| 25 | $6.25480 | $156.37 |


