Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-1000N30-N4T1U | |
|---|---|
DigiKey Part Number | 1662-2858-2-ND - Tape & Reel (TR) 1662-2858-1-ND - Cut Tape (CT) 1662-2858-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1000N30-N4T1U |
Description | IC SUPERVISOR 1 CHANNEL SC82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-82AB |
Datasheet | Datasheet |
Category | Voltage - Threshold 3V |
Manufacturer ABLIC Inc. | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-82A, SOT-343 |
Type Voltage Detector | Supplier Device Package SC-82AB |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1000N30-N4T1G | ABLIC Inc. | 0 | S-1000N30-N4T1G-ND | $3.40584 | Parametric Equivalent |
| S-1009N30I-N4T1U | ABLIC Inc. | 0 | 1662-2316-2-ND | $3.73503 | Parametric Equivalent |
| S-80830CNNB-B8PT2G | ABLIC Inc. | 0 | S-80830CNNB-B8PT2G-ND | $3.02609 | Parametric Equivalent |
| S-80830CNNB-B8PT2U | ABLIC Inc. | 2,441 | 1662-3328-1-ND | $6.74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.99000 | $6.99 |
| 10 | $4.97400 | $49.74 |
| 25 | $4.47920 | $111.98 |
| 100 | $3.93070 | $393.07 |
| 250 | $3.66908 | $917.27 |
| 500 | $3.51156 | $1,755.78 |
| 1,000 | $3.38372 | $3,383.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.22170 | $9,665.10 |
| 6,000 | $3.14330 | $18,859.80 |
| 9,000 | $3.10405 | $27,936.45 |
| 15,000 | $3.06057 | $45,908.55 |
| 21,000 | $3.03515 | $63,738.15 |


