
S-1000C41-I4T1U | |
---|---|
DigiKey Part Number | 1662-1024-2-ND - Tape & Reel (TR) 1662-1024-1-ND - Cut Tape (CT) 1662-1024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1000C41-I4T1U |
Description | IC SUPERVISOR 1 CHANNEL SNT-4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SNT-4A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.1V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | SNT-4A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.06645 | $15,332.25 |
10,000 | $3.00060 | $30,006.00 |
15,000 | $2.96762 | $44,514.30 |
25,000 | $2.93109 | $73,277.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.73000 | $6.73 |
10 | $4.82800 | $48.28 |
25 | $4.34200 | $108.55 |
100 | $3.81070 | $381.07 |
250 | $3.55768 | $889.42 |
500 | $3.40494 | $1,702.47 |
1,000 | $3.27923 | $3,279.23 |
2,500 | $3.14646 | $7,866.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.64000 | $12.64 |
10 | $7.78400 | $77.84 |
25 | $6.50960 | $162.74 |
100 | $5.06870 | $506.87 |
250 | $4.36004 | $1,090.01 |
500 | $3.92452 | $1,962.26 |
1,000 | $3.55947 | $3,559.47 |
2,500 | $3.16626 | $7,915.65 |