
S-1000C24-I4T1U | |
|---|---|
DigiKey Part Number | 1662-1009-2-ND - Tape & Reel (TR) 1662-1009-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S-1000C24-I4T1U |
Description | IC SUPERVISOR 1 CHANNEL SNT-4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SNT-4A |
Datasheet | Datasheet |
Category | Voltage - Threshold 2.4V |
Manufacturer ABLIC Inc. | Output Push-Pull, Totem Pole |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 4-SMD, Flat Leads |
Type Voltage Detector | Supplier Device Package SNT-4A |
Number of Voltages Monitored 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.99000 | $6.99 |
| 10 | $4.97400 | $49.74 |
| 25 | $4.47920 | $111.98 |
| 100 | $3.93070 | $393.07 |
| 250 | $3.66908 | $917.27 |
| 500 | $3.51156 | $1,755.78 |
| 1,000 | $3.38372 | $3,383.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.16248 | $15,812.40 |
| 10,000 | $3.09456 | $30,945.60 |
| 15,000 | $3.06057 | $45,908.55 |
| 25,000 | $3.02288 | $75,572.00 |

