


ZM3102AU-CME1 | |
---|---|
DigiKey Part Number | 703-1023-ND |
Manufacturer | |
Manufacturer Product Number | ZM3102AU-CME1 |
Description | RF TXRX MOD ISM<1GHZSMD |
Customer Reference | |
Detailed Description | General ISM < 1GHz Z-Wave® Transceiver Module 908MHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | FSK | |
Frequency | 908MHz | |
Data Rate | 40kbps | |
Power - Output | -2dBm | |
Sensitivity | -102dBm | |
Serial Interfaces | SPI, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | 32kB Flash, 2kB SRAM | |
Voltage - Supply | 2.1V ~ 3.6V | |
Current - Receiving | 23mA | |
Current - Transmitting | 24mA ~ 36mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -15°C ~ 85°C | |
Package / Case | Module |