
ZL8800ALBFT7A | |
---|---|
DigiKey Part Number | ZL8800ALBFT7ATR-ND - Tape & Reel (TR) ZL8800ALBFT7ACT-ND - Cut Tape (CT) ZL8800ALBFT7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZL8800ALBFT7A |
Description | IC REG CTRLR BUCK PMBUS 44QFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down PMBus DC-DC Controller IC 44-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Type | PWM Signal | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 14V | |
Frequency - Switching | 200kHz ~ 1.33MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | PMBus | |
Control Features | Current Limit, Enable, Power Good, Tracking | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-VFQFN Exposed Pad | |
Supplier Device Package | 44-QFN (7x7) | |
Base Product Number |