Ethernet, SONET/SDH IC 622.08MHz 1 Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XRT91L33IG-F

DigiKey Part Number
2832-XRT91L33IG-F-ND
Manufacturer
Manufacturer Product Number
XRT91L33IG-F
Description
IC CDR ETHERNET 20-TSSOP
Customer Reference
Detailed Description
Ethernet, SONET/SDH Clock and Data Recovery (CDR), Clock/Frequency Synchronizer, Multiplexer IC 622.08MHz 1 Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
XRT91L33IG-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Ethernet, SONET/SDH
Input
LVDS, LVPECL
Output
LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
Yes/Yes
Frequency - Max
622.08MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,562
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate $2,826.63 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.