
WSN802GDK-A | |
---|---|
DigiKey Part Number | 583-1147-ND |
Manufacturer | |
Manufacturer Product Number | WSN802GDK-A |
Description | DEV KIT FOR WSN802G W/ROUTER |
Customer Reference | |
Detailed Description | WSN802G - Transceiver; 802.11 b/g (Wi-Fi, WiFi, WLAN) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver; 802.11 b/g (Wi-Fi, WiFi, WLAN) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | WSN802G | |
Note | - | |
Base Product Number |