WLS1273L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLS1273L

DigiKey Part Number
583-1191-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WLS1273L
Description
RF TXRX MOD BLUETOOTH WIFI SMD
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v4.1 Transceiver Module 2.4GHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
3Mbps
Power - Output
8dBm
Sensitivity
-90dBm
Serial Interfaces
UART
Antenna Type
-
Utilized IC / Part
WL1273L
Memory Size
-
Voltage - Supply
3V ~ 4.2V
Current - Receiving
100mA
Current - Transmitting
265mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.