
WLS1270 | |
---|---|
DigiKey Part Number | 583-1189-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WLS1270 |
Description | RF TXRX MODULE WIFI SMD |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 65Mbps | |
Power - Output | 16dBm | |
Sensitivity | - | |
Serial Interfaces | SDIO, UART | |
Antenna Type | - | |
Utilized IC / Part | WL1270 | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | 100mA | |
Current - Transmitting | 180mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |