WDRR1A03A0A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WDRR1A03A0A

DigiKey Part Number
480-3625-ND
Manufacturer
Manufacturer Product Number
WDRR1A03A0A
Description
SWITCH WIRELESS RF DIN RAIL
Customer Reference
Detailed Description
RF Receiver, Relay 2.4GHz 802.15.4 Screw Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Function
Receiver, Relay
Modulation or Protocol
802.15.4
Frequency
2.4GHz
Applications
Industrial
Interface
Screw Terminals
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
128-Bit Secure Data Encryption
Voltage - Supply
10V ~ 28V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

3In Stock
Ships from WEC