VDRS-10-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VDRS-10-12

DigiKey Part Number
179-VDRS-10-12-ND
Manufacturer
Manufacturer Product Number
VDRS-10-12
Description
AC/DC DIN RAIL SUPPLY 12V 10W
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Obsolete
Input Type
AC
Number of Outputs
1
AC Voltage - Input
88 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
840mA
Power (Watts)
10W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Efficiency
81%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Size / Dimension
3.90" L x 0.91" W x 3.54" H (99.0mm x 23.0mm x 90.0mm)
Approval Agency
CE, cULus, cURus, TUV
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.