SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC70-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS71733DCKR

DigiKey Part Number
296-19675-2-ND - Tape & Reel (TR)
296-19675-1-ND - Cut Tape (CT)
296-19675-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS71733DCKR
Description
IC REG LINEAR 3.3V 150MA SC-70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TPS71733DCKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 150mA
Current - Output
Current - Quiescent (Iq)
80 µA
Current - Supply (Max)
100 µA
PSRR
70dB ~ 45dB (100Hz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,174
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.14000$9.14
10$6.61900$66.19
25$5.97640$149.41
100$5.27750$527.75
250$4.94380$1,235.95
500$4.74246$2,371.23
1,000$4.57675$4,576.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.37199$13,115.97
6,000$4.27181$25,630.86
9,000$4.22163$37,994.67
15,000$4.16604$62,490.60
Manufacturers Standard Package