


TPS65262-1RHBT | |
---|---|
DigiKey Part Number | 296-39635-2-ND - Tape & Reel (TR) 296-39635-1-ND - Cut Tape (CT) 296-39635-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65262-1RHBT |
Description | IC REG 5OUT BUCK/LNR SYNC 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 5 Output Step-Down (Buck) Synchronous (3), Linear (LDO) (2) 600kHz 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65262-1RHBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (3), Linear (LDO) (2) | |
Number of Outputs | 5 | |
Frequency - Switching | 600kHz | |
Voltage/Current - Output 1 | Adj to 0.6V, 3A | |
Voltage/Current - Output 2 | Adj to 0.6V, 1A | |
Voltage/Current - Output 3 | Adj to 0.6V, 1A | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 4.5V ~ 18V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.04000 | $37.04 |
10 | $28.13700 | $281.37 |
25 | $25.90440 | $647.61 |
100 | $23.45130 | $2,345.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $18.93952 | $4,734.88 |
500 | $18.74838 | $9,374.19 |