
TLE84110ELXUMA1 | |
|---|---|
DigiKey Part Number | TLE84110ELXUMA1TR-ND - Tape & Reel (TR) TLE84110ELXUMA1CT-ND - Cut Tape (CT) TLE84110ELXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE84110ELXUMA1 |
Description | IC HALF BRIDGE DRIVER 24SSOP |
Customer Reference | |
Detailed Description | Half Bridge (10) Driver DC Motors, General Purpose DMOS PG-SSOP-24-4 |
Datasheet | Datasheet |
Category | Rds On (Typ) 800mOhm LS, 800mOhm HS |
Manufacturer Infineon Technologies | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 7V ~ 18V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Half Bridge (10) | Fault Protection Open Load Detect, Over Temperature, Short Circuit, UVLO |
Applications DC Motors, General Purpose | Mounting Type Surface Mount |
Interface SPI | Package / Case 24-LSSOP (0.154", 3.90mm Width) Exposed Pad |
Load Type Inductive | Supplier Device Package PG-SSOP-24-4 |
Technology DMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.68000 | $66.68 |
| 10 | $51.63100 | $516.31 |
| 25 | $47.86240 | $1,196.56 |
| 100 | $43.71700 | $4,371.70 |
| 250 | $42.63504 | $10,658.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $38.53582 | $96,339.55 |

