Similar

TLE6209RAUMA2 | |
|---|---|
DigiKey Part Number | TLE6209RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE6209RAUMA2 |
Description | IC MOTOR DRIVER 4.75V-5.5V 20DSO |
Customer Reference | |
Detailed Description | Motor Driver DMOS SPI PG-DSO-20-37 |
Datasheet | Datasheet |
EDA/CAD Models | TLE6209RAUMA2 Models |
Category | Current - Output 6A |
Manufacturer Infineon Technologies | Voltage - Supply 4.75V ~ 5.5V |
Series | Voltage - Load 4.4V ~ 40V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 20-SOIC (0.433", 11.00mm Width) Exposed Pad |
Output Configuration Half Bridge (2) | Supplier Device Package PG-DSO-20-37 |
Interface SPI | Base Product Number |
Technology DMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE72093RAUMA1 | Infineon Technologies | 2,730 | 448-TLE72093RAUMA1CT-ND | $42.51000 | Similar |


