Similar

TLE4726GXUMA1 | |
|---|---|
DigiKey Part Number | TLE4726GXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE4726GXUMA1 |
Description | IC MTR DRV BIPOLR 4.5-6.5V 24DSO |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bipolar Parallel PG-DSO-24-13 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4726GXUMA1 Models |
Category | Step Resolution 1, 1/2, 1/4 |
Manufacturer Infineon Technologies | Applications General Purpose |
Packaging Tape & Reel (TR) | Current - Output 800mA |
Part Status Obsolete | Voltage - Supply 4.5V ~ 6.5V |
Motor Type - Stepper Bipolar | Voltage - Load 5V ~ 50V |
Motor Type - AC, DC Brushed DC | Operating Temperature -25°C ~ 125°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Interface Parallel | Supplier Device Package PG-DSO-24-13 |
Technology Bipolar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE8444SLXUMA1 | Infineon Technologies | 22,962 | TLE8444SLXUMA1CT-ND | $28.36000 | Similar |


