
TDGL005 | |
---|---|
DigiKey Part Number | TDGL005-ND |
Manufacturer | |
Manufacturer Product Number | TDGL005 |
Description | BOARD BASIC I/O SHIELD CHIPKIT |
Customer Reference | |
Detailed Description | - I/O Shield Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | I/O Shield | |
Embedded | No | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |