TO-92 Pkg (Short Body)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TD5A

DigiKey Part Number
480-2017-ND
Manufacturer
Manufacturer Product Number
TD5A
Description
SENSOR RTD 1.85KOHM RAD 3 LEAD
Customer Reference
Detailed Description
1.85 kOhms RTD Radial, 3 Lead, Side View
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Resistance @ 0°C
1.85 kOhms
Resistance Tolerance
-
RTD Material
-
Operating Temperature
-40°C ~ 150°C
Termination
PC Pins
Accuracy
-
Temperature Coefficient
-
Current
1 mA
Mounting Type
Through Hole
Package / Case
Radial, 3 Lead, Side View
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.