


STM32F358VCT6 | |
|---|---|
DigiKey Part Number | 497-13630-ND |
Manufacturer | |
Manufacturer Product Number | STM32F358VCT6 |
Description | IC MCU 32BIT 256KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F STM32F3 Microcontroller IC 32-Bit 72MHz 256KB (256K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F358VCT6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.65V ~ 1.95V, 1.65V ~ 3.6V |
Part Status Active | Data Converters A/D 4x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4F | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 72MHz | Supplier Device Package 100-LQFP (14x14) |
Connectivity CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 100-LQFP |
Peripherals DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.75000 | $73.75 |
| 10 | $57.26300 | $572.63 |
| 24 | $53.29917 | $1,279.18 |
| 90 | $48.88956 | $4,400.06 |
| 270 | $46.28493 | $12,496.93 |
| 450 | $45.32202 | $20,394.91 |
| 990 | $44.08210 | $43,641.28 |


















