


STLQ50C-R | |
|---|---|
DigiKey Part Number | 497-5819-2-ND - Tape & Reel (TR) 497-5819-1-ND - Cut Tape (CT) 497-5819-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STLQ50C-R |
Description | IC REG LIN POS ADJ 50MA SOT323-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA SOT-323-5 |
Datasheet | Datasheet |
EDA/CAD Models | STLQ50C-R Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6 µA |
Part Status Active | PSRR 30dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 12V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 1.22V | Supplier Device Package SOT-323-5 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.7V @ 50mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.63900 | $26.39 |
| 25 | $2.35480 | $58.87 |
| 100 | $2.04140 | $204.14 |
| 250 | $1.89192 | $472.98 |
| 500 | $1.80182 | $900.91 |
| 1,000 | $1.72750 | $1,727.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.63580 | $4,907.40 |
| 6,000 | $1.59090 | $9,545.40 |
| 9,000 | $1.56843 | $14,115.87 |
| 15,000 | $1.54353 | $23,152.95 |
| 21,000 | $1.52896 | $32,108.16 |
| 30,000 | $1.51497 | $45,449.10 |


