

STEVAL-IHM042V1 | |
|---|---|
DigiKey Part Number | 497-14506-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IHM042V1 |
Description | EVAL BOARD FOR L6230 STM32F303 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | L6230, STM32F303 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | L6230, STM32F303 | |
Primary Attributes | Motors (PMSM) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,430.54000 | $1,430.54 |












