


ST715PUR | |
|---|---|
DigiKey Part Number | 497-7046-2-ND - Tape & Reel (TR) 497-7046-1-ND - Cut Tape (CT) 497-7046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST715PUR |
Description | IC REG LINEAR POS ADJ 85MA 8-DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 85mA 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ST715PUR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6.5 µA |
Part Status Active | PSRR 62dB ~ 45dB (100kHz ~ 1kHz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 24V | Package / Case 8-VDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 8-DFN (3x3) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 1V @ 85mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST715PUR | STMicroelectronics | 2,229 | 497-7046-1-ND | $5.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $3.97100 | $39.71 |
| 25 | $3.56480 | $89.12 |
| 100 | $3.11590 | $311.59 |
| 250 | $2.90120 | $725.30 |
| 500 | $2.77196 | $1,385.98 |
| 1,000 | $2.66549 | $2,665.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.53395 | $7,601.85 |
| 6,000 | $2.46962 | $14,817.72 |
| 9,000 | $2.43737 | $21,936.33 |
| 15,000 | $2.40167 | $36,025.05 |
| 21,000 | $2.38081 | $49,997.01 |
| 30,000 | $2.36074 | $70,822.20 |


