
SSI-LXH072YD | |
---|---|
DigiKey Part Number | 67-1185-ND |
Manufacturer | |
Manufacturer Product Number | SSI-LXH072YD |
Description | LED 2.3X7MM YEL PANEL MOUNT |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Diffused 110° 2.1V 30mA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.1V | |
Current | 30mA | |
Panel Cutout Shape | Rectangle | |
Panel Cutout Dimensions | 0.43" x 0.21" (11.00mm x 5.30mm) | |
Lens Size | 7.00mm x 2.30mm | |
Lens Style | Rectangle with Flat Top | |
Millicandela Rating | 9mcd | |
Wavelength - Peak | 585nm | |
Viewing Angle | 110° | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |