SSA-LXB10GW-10652, SSA-LXB10SRW-10652
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSA-LXB10SRW-10652

DigiKey Part Number
67-1525-ND
Manufacturer
Manufacturer Product Number
SSA-LXB10SRW-10652
Description
LED CBI 10-SEG RED THROUGH HOLE
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Curved, DIP Red (x 10) Diffused, White 1.7V 30mA Rectangle with Flat Top Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Bulk
Part Status
Active
Color
Red (x 10)
Wavelength - Peak
660nm
Configuration
Bar - 10 Curved, DIP
Current
30mA
Millicandela Rating
20mcd
Viewing Angle
160°
Lens Type
Diffused, White
Lens Style
Rectangle with Flat Top
Lens Size
-
Voltage Rating
1.7V
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable