1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)
1206 (3216 Metric)
Lumex SMT LEDs

SML-LX1206SIC-TR

DigiKey Part Number
67-1695-2-ND - Tape & Reel (TR)
67-1695-1-ND - Cut Tape (CT)
67-1695-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LX1206SIC-TR
Description
LED RED CLEAR 1206 SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Red LED Indication - Discrete 2V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-LX1206SIC-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 1.50mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
632nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,048
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.87000$2.87
10$1.97900$19.79
100$1.40160$140.16
500$1.14002$570.01
1,000$1.05355$1,053.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.94210$2,826.30
6,000$0.88520$5,311.20
9,000$0.85600$7,704.00
15,000$0.82300$12,345.00
21,000$0.80336$16,870.56
30,000$0.78420$23,526.00
75,000$0.74190$55,642.50
Manufacturers Standard Package