SM301PU1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM301PU1

DigiKey Part Number
746-1027-2-ND - Tape & Reel (TR)
746-1027-1-ND - Cut Tape (CT)
746-1027-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM301PU1
Description
RF TXRX MOD ISM<1GHZU.FL SMD
Customer Reference
Detailed Description
General ISM < 1GHz Transceiver Module 868MHz Antenna Not Included, U.FL Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
FHSS, GFSK
Frequency
868MHz
Data Rate
150kbps
Power - Output
13dBm
Sensitivity
-121dBm
Serial Interfaces
UART
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
-
Memory Size
192kB Flash
Voltage - Supply
2.7V ~ 3.6V
Current - Receiving
18mA
Current - Transmitting
30mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable