16-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL900A-AQFM

DigiKey Part Number
SL900A-AQFMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SL900A-AQFM
Description
IC RFID TRANSP 860-960MHZ 16QFN
Customer Reference
Detailed Description
RFID Transponder IC 860MHz ~ 960MHz ISO 15693 SPI 1.2V ~ 3.6V 16-VQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
RFID Transponder
Frequency
860MHz ~ 960MHz
Standards
ISO 15693
Interface
SPI
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types