RF Amplifier IC GSM, LTE, W-CDMA 700MHz ~ 3.8GHz 8-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY67151-396LF

DigiKey Part Number
863-1490-2-ND - Tape & Reel (TR)
863-1490-1-ND - Cut Tape (CT)
863-1490-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKY67151-396LF
Description
IC RF AMP GSM 700MHZ-3.8GHZ 8DFN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
RF Amplifier IC GSM, LTE, W-CDMA 700MHz ~ 3.8GHz 8-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
SKY67151-396LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 5V
Manufacturer
Skyworks Solutions Inc.
Current - Supply
100mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Frequency
2.3GHz ~ 2.7GHz
Part Status
Active
Mounting Type
Surface Mount
Frequency
700MHz ~ 3.8GHz
Package / Case
8-WFDFN Exposed Pad
Gain
19dB
Supplier Device Package
8-DFN (2x2)
Noise Figure
0.5dB
Base Product Number
RF Type
GSM, LTE, W-CDMA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48,950
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$45.30000$45.30
10$39.20800$392.08
25$37.08880$927.22
100$34.17840$3,417.84
250$32.43380$8,108.45
500$31.20224$15,601.12
1,000$30.04177$30,041.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$28.33910$85,017.30
Manufacturers Standard Package