
SKY67023-396LF | |
|---|---|
DigiKey Part Number | 863-1572-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY67023-396LF |
Description | IC RF AMP LTE 2GHZ-3.0GHZ 8DFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE, WiMax 2GHz ~ 3.0GHz 8-DFN (2x2) |
Datasheet | Datasheet |
Category | RF Type LTE, WiMax |
Manufacturer Skyworks Solutions Inc. | Voltage - Supply 5V |
Packaging Tape & Reel (TR) | Current - Supply 100mA |
Part Status Active | Test Frequency 2.6GHz |
Frequency 2GHz ~ 3.0GHz | Mounting Type Surface Mount |
P1dB 3.2dB | Package / Case 8-WFDFN Exposed Pad |
Gain 17.3dB | Supplier Device Package 8-DFN (2x2) |
Noise Figure 0.89dB | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $18.17247 | $54,517.41 |

